395-040-558-407

Heilind Number:EDA395-040-558-407
Manufacturer:EDAC
Manufacturer Number:395-040-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimum performance, this connector features a single row with 40 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in extreme operating temperatures ranging from -40 to 105°C. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze, offering a secure right-angle mount orientation. Perfect for various electronic applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity with ease and precision.