395-040-558-408

Heilind Number:EDA395-040-558-408
Manufacturer:EDAC
Manufacturer Number:395-040-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-408

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this high-performance component features 40 positions with a compact pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees long-lasting reliability even in the most demanding environments. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures stable performance in extreme conditions. Upgrade your electronic systems with this essential connector for seamless and secure card edge connections.