395-040-558-478

Heilind Number:EDA395-040-558-478
Manufacturer:EDAC
Manufacturer Number:395-040-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-478

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector in a sleek black hue. Engineered for optimal performance, it boasts an amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and 40 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient data transfer. Designed for versatility, its right angle mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project.