395-040-558-488

Heilind Number:EDA395-040-558-488
Manufacturer:EDAC
Manufacturer Number:395-040-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features 40 positions in a single row, offering ample space for efficient data transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Thermoplastic Polyester housing ensures maximum safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.