395-040-558-508

Heilind Number:EDA395-040-558-508
Manufacturer:EDAC
Manufacturer Number:395-040-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-508

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in sleek black. Designed for seamless integration, its two rows of 40 positions offer ample space for secure linkups. Crafted with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. Its right-angle mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.