395-040-558-512

Heilind Number:EDA395-040-558-512
Manufacturer:EDAC
Manufacturer Number:395-040-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-512

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring reliable conductivity. With two rows of 40 positions each, it offers ample connectivity for your electronic components. The right-angle mount orientation allows for easy installation and space-saving on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.