395-040-558-588

Heilind Number:EDA395-040-558-588
Manufacturer:EDAC
Manufacturer Number:395-040-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-588

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronics assembly, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer reliable power delivery with an amperage of 3A. With a total of 40 positions, this connector facilitates efficient data transfer between PCBs. Its right-angle mount orientation suits various installation requirements, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for demanding applications, this connector is a crucial component for optimizing connectivity in your projects.