395-040-558-602

Heilind Number:EDA395-040-558-602
Manufacturer:EDAC
Manufacturer Number:395-040-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector, designed for seamless integration in your electronic assembly. With a durable UL 94V-0 thermoplastic polyester housing, it offers robust protection and long-lasting reliability. Featuring 40 positions in a single row with a .1-inch pitch, it allows for efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation saves space on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.