395-040-558-603

Heilind Number:EDA395-040-558-603
Manufacturer:EDAC
Manufacturer Number:395-040-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 40 positions with a 1-row layout and a compact pitch of .1 inches, allowing for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various environments. Each contact is made of reliable Copper Alloy for optimal conductivity. With a right-angle mount orientation, it offers versatility in installation, while the wide operating temperature range from -40 to 105 °C guarantees performance in diverse applications. Upgrade your PCB setups with this essential connector for seamless and reliable connections.