395-040-558-604

Heilind Number:EDA395-040-558-604
Manufacturer:EDAC
Manufacturer Number:395-040-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. Its Copper Alloy contact material guarantees efficient power transmission, while the 40-position layout allows for seamless integration within your circuitry. With a compact pitch of .1 inch and right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality of this connector to optimize your PCB connections with ease.