395-040-558-608

Heilind Number:EDA395-040-558-608
Manufacturer:EDAC
Manufacturer Number:395-040-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-608

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 40 positions in a single row, ensuring optimal performance for your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a right-angle mount orientation and a pitch of .1 inch, installation is a breeze. Each contact is made from high-quality copper alloy, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it an essential component for your electronic projects.