395-040-558-612

Heilind Number:EDA395-040-558-612
Manufacturer:EDAC
Manufacturer Number:395-040-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. Featuring 40 positions with a pitch of .1 inches, it offers efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component for optimized performance.