395-040-558-678

Heilind Number:EDA395-040-558-678
Manufacturer:EDAC
Manufacturer Number:395-040-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-678

Detailed Description

Upgrade your PCB connections with our black Board To Board PCB Connector. With a sleek right angle mount orientation, this connector seamlessly integrates into your setup. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees efficient power transmission. Featuring 40 positions in a single row, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications. Trust in its quality for seamless and secure board-to-board connections.