395-040-558-802

Heilind Number:EDA395-040-558-802
Manufacturer:EDAC
Manufacturer Number:395-040-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring safety and reliability. Its two rows of 40 positions each, along with a .1-inch pitch and .2-inch row spacing, offer ample space for secure connections. Crafted with copper alloy contact material, it guarantees efficient conductivity. Designed for right-angle mounting, it fits seamlessly into your PCB layout. Operating effortlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential connector.