395-040-558-804

Heilind Number:EDA395-040-558-804
Manufacturer:EDAC
Manufacturer Number:395-040-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-804

Detailed Description

Enhance your PCB connections with our innovative 40-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The robust copper alloy contacts, with a pitch of .1 inches, guarantee efficient power transmission at a steady amperage of 3A. With a right-angle mount orientation, it offers convenient installation on your PCB, while its dual-row configuration and .2-inch row spacing optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Upgrade your connectivity solutions with this essential component.