395-040-558-807

Heilind Number:EDA395-040-558-807
Manufacturer:EDAC
Manufacturer Number:395-040-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With two rows of 40 positions each, this connector offers ample connectivity options, all while maintaining a compact .1-inch pitch. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Trust in its quality and efficiency for all your PCB interconnection needs.