395-040-558-808

Heilind Number:EDA395-040-558-808
Manufacturer:EDAC
Manufacturer Number:395-040-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both durability and aesthetics. With two rows of 40 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation and .1-inch pitch facilitate easy PCB assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for efficient and secure inter-board connections in your electronic projects.