395-040-558-812

Heilind Number:EDA395-040-558-812
Manufacturer:EDAC
Manufacturer Number:395-040-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-812

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact pitch of .1 inch and two rows of 40 positions, it offers ample versatility for various applications. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in this connector for efficient and secure board-to-board connections in your projects.