395-040-559-112

Heilind Number:EDA395-040-559-112
Manufacturer:EDAC
Manufacturer Number:395-040-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a single row, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding environments. The contact material, made of Copper Alloy, provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Its right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications. Upgrade your PCB connections with this essential component.