395-040-559-158

Heilind Number:EDA395-040-559-158
Manufacturer:EDAC
Manufacturer Number:395-040-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable signal transmission. With a pitch of .1 inch and 40 positions, it offers ample room for secure connections on your PCB. The right-angle mount orientation and single-row design allow for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.