395-040-559-178

Heilind Number:EDA395-040-559-178
Manufacturer:EDAC
Manufacturer Number:395-040-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-178

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 40 positions for seamless data transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and right-angle mount orientation, it offers efficient space utilization on your circuit board. Designed for optimal performance, it operates smoothly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Elevate your connectivity game with this essential component.