395-040-559-212

Heilind Number:EDA395-040-559-212
Manufacturer:EDAC
Manufacturer Number:395-040-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1 inch with a .2 inch row spacing, offer seamless integration for up to 40 positions. The right-angle mount orientation allows for flexible PCB assembly, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this connector to streamline your circuitry with precision and efficiency.