395-040-559-258

Heilind Number:EDA395-040-559-258
Manufacturer:EDAC
Manufacturer Number:395-040-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-258

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 40 positions, allowing for efficient data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for all your connection needs.