395-040-559-402

Heilind Number:EDA395-040-559-402
Manufacturer:EDAC
Manufacturer Number:395-040-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-402

Detailed Description

Experience seamless connectivity with our high-performance black Board To Board PCB Connector. Designed for optimal functionality, this connector boasts a 1-row configuration with 40 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your PCB. The right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Trust in this essential component for seamless integration within your electronic systems.