395-040-559-407

Heilind Number:EDA395-040-559-407
Manufacturer:EDAC
Manufacturer Number:395-040-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-407

Detailed Description

Elevate your PCB connections with this high-performance 40-position card-edge connector, designed for seamless board-to-board connectivity. Crafted with precision, it features right-angle mount orientation for easy installation in compact spaces. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of copper alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.