395-040-559-458

Heilind Number:EDA395-040-559-458
Manufacturer:EDAC
Manufacturer Number:395-040-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-458

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into any setup. With a single row layout and 40 positions, this connector offers reliable performance for your electronic connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. Perfect for compact spaces, it boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for precise fitting on your board. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity with this essential component.