395-040-559-488

Heilind Number:EDA395-040-559-488
Manufacturer:EDAC
Manufacturer Number:395-040-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With 40 positions and a 3A amperage, it ensures reliable power transmission for your devices. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB setup with this essential component.