395-040-559-502

Heilind Number:EDA395-040-559-502
Manufacturer:EDAC
Manufacturer Number:395-040-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-502

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, featuring a sleek and durable design in black. With a right angle mount orientation and two rows of 40 positions each, these connectors offer seamless integration for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Upgrade your connectivity solutions with these essential components.