395-040-559-503

Heilind Number:EDA395-040-559-503
Manufacturer:EDAC
Manufacturer Number:395-040-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-503

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of 40 positions each, it offers ample space for seamless interconnections. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for efficiency, it boasts a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential component.