395-040-559-504

Heilind Number:EDA395-040-559-504
Manufacturer:EDAC
Manufacturer Number:395-040-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-504

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 40-position, right-angle mount orientation, perfect for maximizing space efficiency in your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections every time. Upgrade your circuitry with this essential component, ideal for various applications in the electronics industry.