395-040-559-512

Heilind Number:EDA395-040-559-512
Manufacturer:EDAC
Manufacturer Number:395-040-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Boasting a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability. With two rows of 40 positions each, it offers ample room for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.