395-040-559-578

Heilind Number:EDA395-040-559-578
Manufacturer:EDAC
Manufacturer Number:395-040-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With its convenient Right Angle mount orientation and a total of 40 positions across two rows, it offers versatility in circuit board assembly. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Trust in this essential component to streamline your PCB connectivity needs.