395-040-559-602

Heilind Number:EDA395-040-559-602
Manufacturer:EDAC
Manufacturer Number:395-040-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-602

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring efficient and reliable data transfer. The right-angle mount orientation offers flexibility in installation, while its black housing made of UL 94V-0 Thermoplastic Polyester guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with high-quality copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your PCB assembly with this essential connector for seamless and secure connections.