395-040-559-603

Heilind Number:EDA395-040-559-603
Manufacturer:EDAC
Manufacturer Number:395-040-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board PCB Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless and efficient communication between boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. The copper alloy contact material and precise .1-inch pitch offer secure and stable connections. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.