395-040-559-604

Heilind Number:EDA395-040-559-604
Manufacturer:EDAC
Manufacturer Number:395-040-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-604

Detailed Description

Effortlessly enable seamless PCB connections with our Board To Board Card Edge Connector. Designed for optimum functionality, this connector features 40 positions with a single row layout, allowing for efficient data transmission. The right angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments. Crafted with precision, the contact material of copper alloy guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for high-density PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.