395-040-559-688

Heilind Number:EDA395-040-559-688
Manufacturer:EDAC
Manufacturer Number:395-040-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-688

Detailed Description

Enhance your electronic connectivity with this high-performance Right Angle Board-to-Board PCB Connector. Designed for seamless integration, its 40 positions offer ample space for secure connections, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your device's connectivity with this essential component.