395-040-559-803

Heilind Number:EDA395-040-559-803
Manufacturer:EDAC
Manufacturer Number:395-040-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features two rows of 40 positions each, ensuring seamless connectivity. Its right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a contact material of Copper Alloy, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality to optimize your electronic connections.