395-040-559-808

Heilind Number:EDA395-040-559-808
Manufacturer:EDAC
Manufacturer Number:395-040-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durable and reliable operation in any environment. Featuring two rows of 40 positions with a .1-inch pitch, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for both standard and challenging applications. Upgrade your connectivity solutions with this essential component.