395-040-559-858

Heilind Number:EDA395-040-559-858
Manufacturer:EDAC
Manufacturer Number:395-040-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-858

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, designed for seamless integration in electronic devices. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable performance even in challenging environments. With its two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for high-density PCB layouts, accommodating up to 40 positions with precision. Its right-angle mount orientation allows for neat and space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.