395-040-559-878

Heilind Number:EDA395-040-559-878
Manufacturer:EDAC
Manufacturer Number:395-040-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-559-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 40-position board-to-board PCB connector. Designed for optimal performance, it features a black UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers convenient installation. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.