395-040-560-201

Heilind Number:EDA395-040-560-201
Manufacturer:EDAC
Manufacturer Number:395-040-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-201

Detailed Description

Enhance your connectivity with this cutting-edge black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material for optimal performance. With a pitch of .1 inches and two rows of 40 positions each, it offers efficient and secure connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's toolkit.