395-040-560-202

Heilind Number:EDA395-040-560-202
Manufacturer:EDAC
Manufacturer Number:395-040-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector is not just aesthetically pleasing but also high-performing, with a contact material of durable Copper Alloy ensuring reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh operating environments ranging from -40 to 105°C. With 40 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Choose this connector for a straight mount orientation and elevate your connectivity solutions to the next level.