395-040-560-203

Heilind Number:EDA395-040-560-203
Manufacturer:EDAC
Manufacturer Number:395-040-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-203

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts spaced at 0.1 inches, it offers a total of 40 positions for optimal connectivity. Its straight mount orientation and compact pitch of 0.2 inches make it perfect for a wide range of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your setup with this essential component today.