395-040-560-204

Heilind Number:EDA395-040-560-204
Manufacturer:EDAC
Manufacturer Number:395-040-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-204

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows and a pitch of .1 inches, it provides seamless PCB integration. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation and 40 positions cater to various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today.