395-040-560-208

Heilind Number:EDA395-040-560-208
Manufacturer:EDAC
Manufacturer Number:395-040-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-208

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows and a total of 40 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for seamless and high-quality PCB integration.