395-040-560-212

Heilind Number:EDA395-040-560-212
Manufacturer:EDAC
Manufacturer Number:395-040-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-212

Detailed Description

Enhance your PCB connectivity with this sleek and durable Black Board To Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. With two rows and a total of 40 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission. Its .1-inch pitch and .2-inch row spacing allow for precise and secure placements. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and high-performance electronic connections.