395-040-560-288

Heilind Number:EDA395-040-560-288
Manufacturer:EDAC
Manufacturer Number:395-040-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-288

Detailed Description

Enhance connectivity in your electronic assemblies with this black Card Edge Connector. Designed for high performance, it features 40 positions across 2 rows, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation, it seamlessly integrates into your PCB. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.