395-040-560-502

Heilind Number:EDA395-040-560-502
Manufacturer:EDAC
Manufacturer Number:395-040-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 40 positions with a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees dependable functionality in diverse environments. Upgrade your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.