395-040-560-503

Heilind Number:EDA395-040-560-503
Manufacturer:EDAC
Manufacturer Number:395-040-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 40 positions across two rows, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and 0.1" pitch make installation a breeze, while the sleek black design adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this reliable and versatile Card Edge Connector.