395-040-560-504

Heilind Number:EDA395-040-560-504
Manufacturer:EDAC
Manufacturer Number:395-040-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features two rows of 40 positions, ensuring secure and reliable connections. The UL 94V-0 thermoplastic polyester housing, along with copper alloy contact material, guarantees durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth operation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.